EBC70DCBT-S189

Heilind Number:SULEBC70DCBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCBT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:140
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DCBT-S189

Detailed Description

Introducing the EBC70DCBT-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and a voltage tolerance of 700VAC, it is suitable for a wide range of power and signal transmission needs. The contact material is plated with gold for optimal conductivity, while the termination method of thru-hole ensures secure attachment to the PCB. With two rows and 140 positions, it offers ample connectivity options. The right-angle orientation and threaded mount type make installation easy and convenient. Operating within a wide temperature range of -65 to 125°C, it is perfect for industrial and aerospace applications. Trust in the EBC70DCBTS189 for seamless and durable board-to-board connections.