EBC70DCBT

Heilind Number:SULEBC70DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCBT
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:140
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DCBT

Detailed Description

The EBC70DCBT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors with a threaded mount type, this connector ensures secure and reliable connections. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for high-power setups. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for harsh environments. Its right-angle orientation and hairpin contact type allow for efficient and space-saving PCB layouts. With 140 positions and a tail length of 4.57mm, it offers ample connectivity options. Matte tin termination plating ensures compatibility with various soldering techniques. This connector, part of the EBC70DCBT series, is a reliable solution for industrial and electronic applications.