EBC70DCCD-S189

Heilind Number:SULEBC70DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCCD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCCD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DCCD-S189

Detailed Description

EBC70DCCD-S189 is a high-performance PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this female connector offers reliable connectivity with a current rating of 3A and a voltage of 700VAC. With two rows of 140 positions and a pitch of 2.54mm, it provides ample connectivity options for your PCBs. The clearance hole mount type and thru-hole termination method ensure easy and secure installation. Its gold-plated phosphor bronze contacts and matte tin termination plating guarantee excellent conductivity and durability, even in harsh operating conditions ranging from -65 to 125°C. The right-angle orientation and hairpin contact type make it ideal for space-constrained designs. Measuring just 15.49mm in height and 9.4mm in width, this connector offers a compact solution without compromising on performance. Whether you're working on board-to-board connections or card edge interfaces, the EBC70DCCD-S189 is the perfect choice for high-reliability applications.