EBC70DCCD

Heilind Number:SULEBC70DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCCD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DCCD

Detailed Description

The EBC70DCCD is a high-performance female connector designed for precise board-to-board or card edge connections. Featuring two rows for optimal signal transmission, this connector offers a pitch of 2.54 mm (.1 in) and a total of 140 gold-plated contact points made of durable phosphor bronze. With a voltage rating of 700 VAC and an amperage of 3 A, it ensures reliable power delivery in various applications. The right-angle orientation and clearance hole mount type make it versatile for different PCB setups. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for use in demanding environments. Its compact design, with a height of .61 in (15.49 mm) and a width of 9.4 mm (.37 in), allows for space-saving installation. The termination method through holes with matte tin plating guarantees secure and stable connections. Ideal for industrial and commercial electronics, the EBC70DCCD is a trusted component for high-reliability connectivity.