EBC70DCCH-S189

Heilind Number:SULEBC70DCCH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCCH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCCH-S189
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:140
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DCCH-S189

Detailed Description

The EBC70DCCH-S189 is a high-performance female board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capability of 700VAC, it ensures reliable power transmission. Featuring two rows of 140 hairpin contacts made of phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The clearance hole mount type and right-angle orientation offer easy and space-saving installation on PCBs. With a pitch of 2.54mm and a tail length of 6.35mm, it provides secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its matte tin termination plating ensures durability and longevity. Ideal for use in aerospace, defense, and industrial applications, the EBC70DCCH-S189 is a reliable and high-quality solution for your connectivity needs.