EBC70DCCH

Heilind Number:SULEBC70DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCCH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DCCH

Detailed Description

Introducing the EBC70DCCH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a compact form factor and a pitch of 2.54mm, this connector features two rows of 140 female contacts, each crafted from durable phosphor bronze with gold plating for optimal conductivity. The hairpin contact type ensures secure mating, while the right-angle orientation and clearance hole mount type offer flexibility in installation. Operating at voltages up to 700 VAC and amperages of 3A, this connector is suitable for a wide range of industrial and commercial environments. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees long-term performance and reliability. Trust the EBC70DCCH for seamless connectivity in your critical electronic systems.