EBC70DCCI-S189

Heilind Number:SULEBC70DCCI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCCI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCCI-S189
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:140
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DCCI-S189

Detailed Description

Introducing our PBT & Phosphor Bronze board-to-board PCB connector, SKU EBC70DCCI-S189. Designed for high-performance applications, this female connector features two rows with a 2.54mm pitch and a right-angle orientation, ensuring seamless connectivity in tight spaces. With contact material made of durable phosphor bronze and gold plating, it guarantees reliable signal transmission at a maximum voltage of 700 VAC and 3A current. The threaded mount type and thru-hole termination method provide secure and stable attachment to PCBs. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Measuring 9.4mm in width and 15.49mm in height, with a tail length of 6.35mm, this connector offers easy installation and space-saving benefits. Its 140 positions and hairpin contact type make it ideal for high-density PCB designs. Trust in our EBC70DCCIS189 connector for superior performance in your electronic assemblies.