EBC70DCCI

Heilind Number:SULEBC70DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCCI
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:140
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DCCI

Detailed Description

Introducing the EBC70DCCI, a high-performance board-to-board PCB connector designed for precision electronic applications. With a compact form factor and threaded mount type, this connector ensures secure and reliable connections in any setup. Featuring two rows of female contacts made of durable PBT and Phosphor Bronze with gold plating, it offers excellent conductivity and corrosion resistance. The hairpin contact type and right-angle orientation facilitate easy mating and disconnection, while the 140 positions with a 2.54mm pitch provide ample connectivity options. Rated for up to 700VAC and 3A, it meets stringent performance standards. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for use in harsh environments. Perfect for aerospace, defense, and industrial applications, the EBC70DCCI guarantees exceptional reliability and longevity.