EBC70DCCN-S189

Heilind Number:SULEBC70DCCN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCCN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCCN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DCCN-S189

Detailed Description

The EBC70DCCN-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector offers exceptional durability and reliability. With a contact rating of 3A and a voltage rating of 700VAC, it ensures safe and efficient power transmission. The female connector has two rows with a pitch of 2.54mm, accommodating a total of 140 positions. Its right-angle orientation and thru-hole termination method make it easy to install on PCBs. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while matte tin termination plating enhances solderability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Compact in size with a height of 15.49mm and width of 9.4mm, it saves space on the PCB. Whether for industrial, aerospace, or telecommunications applications, the EBC70DCCN-S189 ensures high-quality connections.