EBC70DCCN

Heilind Number:SULEBC70DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCCN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DCCN

Detailed Description

The EBC70DCCN is a high-quality board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures durability and long-lasting performance. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for various applications. The female connector has two rows, each with 70 positions, allowing for efficient connectivity. Its right-angle orientation and through-hole termination method make it easy to install on PCBs. Gold-plated contacts offer excellent conductivity, while matte tin plating on the termination ensures a secure connection. Operating in a wide temperature range of -65 to 125°C, this connector is reliable even in harsh environments. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet offers ample space for connections. Ideal for use in industrial, automotive, and aerospace applications, the EBC70DCCN is a versatile and dependable choice for your connectivity needs.