EBC70DCCS-S189

Heilind Number:SULEBC70DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCCS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCCS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DCCS-S189

Detailed Description

The EBC70DCCS-S189 is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding electronic applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures durability and longevity. With a maximum amperage of 3A and a voltage rating of 700VAC, it is suitable for power and data transmission. The female connector has two rows with a side-hole mount type and through-hole termination method, making it easy to install on PCBs. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a contact type of hairpin, it provides secure and stable connections. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in harsh environments. With 140 positions and a tail length of 6.35mm, it offers versatile connectivity options. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Terminated with matte tin, it complies with industry standards for RoHS and REACH. Whether used in aerospace, telecommunications, or industrial equipment, the EBC70DCCS-S189 ensures high reliability and performance.