EBC70DCCS

Heilind Number:SULEBC70DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCCS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCCS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DCCS

Detailed Description

Introducing the EBC70DCCS, a high-performance board-to-board PCB connector ideal for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3 A and a voltage of 700 VAC, it is suitable for power and signal transmission. The female gender, right-angle orientation, and side-hole mount type offer versatility in installation. With 140 positions and a pitch of 2.54 mm, it provides ample connectivity options. Gold-plated phosphor bronze contacts and matte tin termination guarantee excellent signal integrity. Operating in a wide temperature range of -65 to 125 °C, this connector is built for durability. Its compact size, measuring just 15.49 mm in height and 9.4 mm in width, makes it space-efficient on the PCB. Trust the EBC70DCCS for secure and efficient board-to-board connections in your next project.