EBC70DCCT

Heilind Number:SULEBC70DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCCT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DCCT

Detailed Description

Introducing the EBC70DCCT, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows with a total of 140 positions, this connector ensures reliable and efficient signal transmission. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Its threaded mounting type and through-hole termination method offer secure and stable installation on PCBs. Operating at a wide temperature range of -65 to 125°C, the EBC70DCCT is suitable for use in harsh environments. With a voltage rating of 700 VAC and amperage of 3A, it meets high-performance requirements. The right-angle orientation and hairpin contact type further enhance its versatility. This connector, with a compact size of 9.4mm (.37 in) width and .61 in (15.49mm) height, is ideal for space-constrained applications. Additionally, the matte tin termination plating ensures durability. Whether for industrial, aerospace, or telecommunications applications, the EBC70DCCT is a reliable solution for your connectivity needs.