EBC70DCKD-S288

Heilind Number:SULEBC70DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:140
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DCKD-S288

Detailed Description

EBC70DCKD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring a female gender with two rows of contacts, it offers versatile connectivity options. The termination method using a card extender, contact material of phosphor bronze with gold plating, and loop bellow contact type guarantee excellent signal integrity. Meeting stringent operating temperature requirements from -65 to 125°C, it is suitable for use in harsh environments. With 140 positions and a pitch of 2.54mm, it enables efficient data transfer. The clearance hole mount type and straddle orientation provide secure attachment to PCBs. With a matte tin termination plating, it ensures long-term durability. This connector is ideal for aerospace, defense, and other high-reliability applications.