EBC70DCKD

Heilind Number:SULEBC70DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DCKD

Detailed Description

The EBC70DCKD connector is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, this connector is suitable for a wide range of power and signal transmission needs. Its two rows of contacts, terminated through clearance holes, provide secure and efficient connections. The gold-plated Phosphor Bronze contacts offer excellent conductivity and corrosion resistance. The connector's loop bellow contact type and straight orientation further enhance its performance and ease of use. With 140 positions and a pitch of 2.54mm, it allows for high-density PCB layouts. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in extreme conditions. The connector's compact design, with a height of 15.49mm and a width of 9.4mm, makes it ideal for space-constrained applications. Its matte tin termination plating ensures compatibility with various soldering processes. Whether used in aerospace, defense, or industrial electronics, the EBC70DCKD connector delivers exceptional reliability and performance.