| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC70DCKH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 140 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC70DCKH-S288 |
EBC70DCKH-S288
| Heilind Number: | SULEBC70DCKH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC70DCKH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, EBC70DCKH-S288. Designed for high-performance applications, this connector boasts a voltage rating of 700 VAC and an amperage of 3 A, making it ideal for demanding environments. With a durable construction featuring Phosphor Bronze contacts plated in gold, it ensures reliable conductivity. Its 140 positions spread over 2 rows, with a pitch of 2.54 mm, facilitate efficient PCB connections. The termination method of Card Extender with Clearance Hole mount type offers easy installation. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for various industries. Its compact design, with a height of 15.49 mm and width of 9.4 mm, saves valuable PCB space. Meeting stringent quality standards, this connector is a dependable choice for your connectivity needs.

