EBC70DCKH

Heilind Number:SULEBC70DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DCKH

Detailed Description

Introducing the EBC70DCKH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 140 female contacts, this connector offers reliable connectivity in compact spaces. Featuring PBT and Phosphor Bronze construction with gold contact plating, it ensures excellent conductivity and durability. The contact type, Loop Bellow, and termination method, Thru Hole, guarantee secure and stable connections. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 125°C, it is suitable for a wide range of environments. The connector's clearance hole mount type and matte tin termination plating further enhance its versatility. With a connector height of 15.49mm (.61 in) and width of 9.4mm (.37 in), it is space-efficient yet easy to work with. Whether in industrial machinery, aerospace systems, or telecommunications equipment, the EBC70DCKH delivers uncompromising performance. Upgrade your connectivity solutions with this reliable and high-quality connector.