EBC70DCKI-S288

Heilind Number:SULEBC70DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:140
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DCKI-S288

Detailed Description

Introducing the EBC70DCKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with a durable blend of PBT and phosphor bronze, this connector ensures reliable connectivity in a variety of environments. Featuring a female gender, threaded mount type, and card extender termination method, it offers secure and stable attachment. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for power and signal transmission. The gold-plated phosphor bronze contacts provide excellent conductivity, while the loop bellow contact type and straddle orientation optimize signal integrity. With 140 positions and a 2.54mm pitch, it allows for high-density interconnect solutions. Operating efficiently in temperatures ranging from -65 to 125 °C, this connector is ideal for use in harsh industrial or automotive settings. The matte tin termination plating ensures long-term durability, making it a reliable choice for mission-critical systems. The EBC70DCKI-S288 is part of our extensive range of connectors, offering top-quality solutions for your PCB connectivity needs.