| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC70DCKI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 140 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 140 |
| SKU: | SULEBC70DCKI |
EBC70DCKI
| Heilind Number: | SULEBC70DCKI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC70DCKI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC70DCKI, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 140 female contacts with gold plating on phosphor bronze, it guarantees excellent conductivity. The threaded mounting and through-hole termination method provide secure and stable installation. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The loop bellow contact type offers durability and resilience. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB. Ideal for high-reliability systems, the EBC70DCKI is the perfect choice for your connectivity needs.

