| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC70DCKN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 140 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC70DCKN-S288 |
EBC70DCKN-S288
| Heilind Number: | SULEBC70DCKN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC70DCKN-S288 |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze female connector, SKU EBC70DCKN-S288, offers reliable power transmission with an amperage of 3A and voltage rating of 700VAC. Featuring two rows of loop bellow contacts, it ensures secure connections in high-density environments. The 2.54mm pitch and 140 positions allow for versatile PCB integration. With a -65 to 125°C operating temperature range, it's suitable for diverse applications. Gold-plated phosphor bronze contacts and matte tin termination guarantee durability and signal integrity. This straddle-mount connector, with a compact design of 9.4mm width and 15.49mm height, is ideal for space-constrained setups. Trust in the EBC70DCKNS288 for high-performance board-to-board and card edge connections.

