| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC70DCKN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 140 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 140 |
| SKU: | SULEBC70DCKN |
EBC70DCKN
| Heilind Number: | SULEBC70DCKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC70DCKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC70DCKN, a high-performance Board To Board PCB Connector designed for demanding applications. With a pitch of 2.54mm and 140 positions, this connector offers reliable connectivity in a compact form factor. Featuring Phosphor Bronze contacts with Gold plating, it ensures excellent conductivity and durability. The contact type, Loop Bellow, enhances signal integrity while the straight orientation and no mounting requirement simplify installation. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent performance standards. With a wide operating temperature range of -65 to 125°C and Matte Tin termination plating, this connector is suitable for use in harsh environments. Trust the EBC70DCKN for secure and efficient PCB connections.

