EBC70DCKS-S288

Heilind Number:SULEBC70DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DCKS-S288

Detailed Description

Introducing the EBC70DCKS-S288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. With a sturdy construction of PBT and Phosphor Bronze materials, this connector ensures durability and long-lasting performance. Featuring a female gender, it offers secure connections with a current rating of 3A and a voltage rating of 700VAC. The two rows of contacts, terminated via a card extender method, provide a total of 140 positions with a pitch of 2.54mm. The contact material is gold-plated Phosphor Bronze, guaranteeing excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its side hole mount type and straddle orientation make it versatile for different PCB layouts. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves valuable space on the board. The Matte Tin termination plating ensures solderability and RoHS compliance. Whether in industrial machinery, telecommunications, or aerospace applications, the EBC70DCKS-S288 is the perfect choice for high-reliability connectivity.