EBC70DCKS

Heilind Number:SULEBC70DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCKS
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DCKS

Detailed Description

Introducing the EBC70DCKS Board To Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. Crafted with precision, this connector features PBT & Phosphor Bronze construction, ensuring durability and reliability. With a 3A amperage rating and 700VAC voltage capacity, it meets the demands of power transmission with ease. The female gender, two rows, and side hole mount type offer versatility in installation. Its loop bellow contact type and gold-plated phosphor bronze contacts guarantee optimal signal conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. With 140 positions and a 2.54mm pitch, it enables efficient data transfer. The matte tin termination plating enhances longevity, making it a dependable choice for critical applications. With the EBC70DCKS, seamless and secure board-to-board connections are assured.