EBC70DCMD-S288

Heilind Number:SULEBC70DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:140
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DCMD-S288

Detailed Description

Introducing the EBC70DCMD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction with gold-plated hairpin contacts, this connector ensures reliable power and signal transmission. With a double-row, 140-position layout and a 2.54mm pitch, it offers ample connectivity options while maintaining efficient signal integrity. The female connector, with a clearance hole mount type and card extender termination method, guarantees easy and secure installation. Operating at voltages of up to 700VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. The matte tin termination plating enhances durability and conductivity, while the connector's compact dimensions of 9.4mm width and 15.49mm height make it ideal for space-constrained applications. Trust the EBC70DCMD-S288 for robust and high-speed board-to-board connections in your electronic systems.