EBC70DCMD

Heilind Number:SULEBC70DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DCMD

Detailed Description

The SKU EBC70DCMD, a female board-to-board PCB connector, boasts a robust construction of PBT and phosphor bronze, ensuring reliable performance in demanding environments. With an amperage rating of 3 A and voltage capacity of 700 VAC, this connector is suitable for high-power applications. Featuring two rows with 140 positions spaced at 2.54 mm pitch, it offers ample connectivity options. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. Its wire wrap termination method and clearance hole mount type facilitate easy and secure installation. Operating flawlessly in a wide temperature range from -65 to 125 °C, the connector is ideal for use in diverse industrial settings. Its hairpin contact type and straight orientation further enhance its versatility. With a connector height of 15.49 mm and width of 9.4 mm, it provides a compact yet efficient solution for PCB connections. The matte tin termination plating ensures durability and longevity. In the realm of hi-rel connectors, the EBC70DCMD sets a high standard for performance and reliability.