EBC70DCMH-S288

Heilind Number:SULEBC70DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCMH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DCMH-S288

Detailed Description

Designed for high-reliability applications, the EBC70DCMH-S288 connector offers top-tier performance in board-to-board and card edge connections. With a contact pitch of 2.54mm, this female connector features two rows and accommodates 140 positions, making it ideal for complex circuit setups. The termination method of Card Extender ensures secure and stable connections, while the Hairpin contact type with gold plating guarantees optimal signal transmission. Constructed with PBT and Phosphor Bronze materials, it can handle up to 700VAC and 3A of current, with an operating temperature range of -65 to 125°C. The connector's orientation is straddle, and its clearance hole mount type facilitates easy installation. With a connector height of 15.49mm and a width of 9.4mm, it offers a compact yet robust solution for demanding electronic systems. Terminated with matte tin, it ensures durability and longevity in various environments, meeting the stringent requirements of aerospace, defense, and industrial applications. Elevate your connectivity with the EBC70DCMHS288 connector.