EBC70DCMH

Heilind Number:SULEBC70DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCMH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:140
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DCMH

Detailed Description

The EBC70DCMH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 140 female contacts, it offers reliable connectivity in compact spaces. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Featuring a hairpin contact type and wire wrap termination method, this connector guarantees secure and efficient signal transmission. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The connector's clearance hole mount type and matte tin termination plating further enhance its durability. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Overall, the EBC70DCMH is a reliable solution for high-speed and high-density PCB interconnections.