EBC70DCMI-S288

Heilind Number:SULEBC70DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DCMI-S288

Detailed Description

The EBC70DCMI-S288 is a high-performance board-to-board PCB connector designed for demanding industrial applications. With a pitch of 2.54 mm (.1 in) and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring a female gender and two rows of 140 hairpin contact positions, it offers secure connectivity. The termination method of card extender and contact material of phosphor bronze with gold plating guarantee excellent conductivity and durability. With a tail length of 13.84 mm (.545 in) and operating temperature range of -65 to 125 °C, it can withstand harsh environmental conditions. The connector's threaded mount type and straddle orientation make it easy to install, while its compact dimensions of .61 in (15.49 mm) in height and 9.4 mm (.37 in) in width save space on the PCB. With matte tin termination plating and compliance with RoHS standards, it ensures environmental safety. Perfect for high-reliability applications, the EBC70DCMIS288 is the ideal choice for your connectivity needs.