EBC70DCMI

Heilind Number:SULEBC70DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DCMI

Detailed Description

Introducing our PBT & Phosphor Bronze Female Connector, SKU EBC70DCMI. Designed for high-performance applications, this connector features a 2-row configuration with a 2.54mm pitch, allowing for secure and efficient board-to-board or card edge connectivity. With a voltage rating of 700 VAC and an amperage of 3A, it ensures reliable power transmission. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. The termination method is wire wrap, and the connector has a threaded mount type for easy installation. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. With 140 positions and a tail length of 14.22mm, it offers ample connectivity options. This connector is ideal for demanding applications in industries such as aerospace, defense, and telecommunications.