EBC70DCMN-S288

Heilind Number:SULEBC70DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:140
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DCMN-S288

Detailed Description

The EBC70DCMN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. The female connector has two rows with a pitch of 2.54mm, accommodating 140 positions. Its hairpin contact type and gold plating guarantee low contact resistance and high signal integrity. The connector is oriented for straddle mounting and terminates via a card extender method with matte tin plating. With an operating temperature range of -65 to 125°C, it offers robust performance in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, the EBC70DCMN-S288 is compact yet efficient, making it ideal for use in various electronic systems.