EBC70DCMS-S288

Heilind Number:SULEBC70DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DCMS-S288

Detailed Description

The EBC70DCMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The 2-row, 140-position design allows for versatile connectivity options. Its side hole mount and card extender termination method make it easy to install. The Hairpin contact type and Matte Tin termination plating further enhance its durability. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, military, and industrial use. With a compact size of 9.4mm width and 15.49mm height, it offers space-saving solutions without compromising on performance. Trust the EBC70DCMS-S288 for secure and efficient board-to-board connections in your critical systems.