EBC70DCMS

Heilind Number:SULEBC70DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DCMS

Detailed Description

The EBC70DCMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector has two rows of hairpin contacts with gold plating, guaranteeing low contact resistance and high conductivity. Its straight orientation and side-hole mount type offer easy installation onto PCBs. With a pitch of 2.54mm (.1 in) and 140 positions, it provides ample connectivity options. The connector's operating temperature range of -65 to 125°C makes it ideal for use in extreme conditions. Matte Tin termination plating enhances solderability. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. The EBC70DCMS is a critical component for aerospace, medical, and industrial electronics.