EBC70DCMT-S288

Heilind Number:SULEBC70DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DCMT-S288

Detailed Description

Introducing the EBC70DCMT-S288, a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring a rugged PBT and Phosphor Bronze construction with gold-plated contacts, this connector ensures reliable power and signal transmission. With a voltage rating of 700 VAC and an amperage of 3A, it meets the needs of high-power systems. The Hairpin contact type and straddle orientation provide secure and stable connections, while the threaded mount type and card extender termination method offer easy installation. With 140 positions and 2 rows, it allows for versatile connectivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating ensures durability. With a compact design measuring just 9.4mm in width and 15.49mm in height, it saves space on PCBs. Whether for aerospace, defense, or industrial applications, this connector, categorized under hi-rel components, is the ideal choice for ensuring robust and long-lasting connectivity.