EBC70DCMT

Heilind Number:SULEBC70DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DCMT

Detailed Description

Introducing the EBC70DCMT, a high-performance board-to-board PCB connector designed for reliability in demanding applications. This female connector features two rows for secure connectivity and a threaded mount type for easy installation. With a contact material of phosphor bronze and gold plating, it ensures excellent conductivity and durability. The hairpin contact type and wire wrap termination method guarantee a stable connection, even in high-vibration environments. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its compact design, with a pitch of 2.54mm and a tail length of 14.22mm, allows for efficient PCB layout. Rated for an operating temperature range of -65 to 125°C, it is ideal for use in harsh conditions. The EBC70DCMT is a top choice for engineers seeking high-reliability connectors for mission-critical systems.