EBC70DCSD-S288

Heilind Number:SULEBC70DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:140
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DCSD-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBC70DCSD-S288. This Female connector features a 2-row design with a clearance hole mount type, ensuring secure and stable connections. With an amperage rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The contact material is Phosphor Bronze with Gold plating, offering excellent conductivity and durability. Each contact is a Hairpin type, suitable for high-performance applications. Its orientation is straddle, and it has 140 positions for versatile connectivity. The termination method is Card Extender with Matte Tin plating, meeting RoHS compliance standards. Operating in a wide temperature range of -65 to 125°C, this connector is reliable in various environments. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Whether in industrial or commercial settings, the EBC70DCSDS288 ensures seamless board-to-board connections with superior quality and performance.