EBC70DCSD

Heilind Number:SULEBC70DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DCSD

Detailed Description

Introducing the EBC70DCSD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and voltage capacity of 700VAC, it guarantees efficient power transmission. The connector, with a hairpin contact type and thru-hole termination method, offers secure and stable connectivity. Its 140 positions, arranged in two rows with a pitch of 2.54mm, allow for versatile PCB configurations. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial settings. The connector's compact design, with a height of 15.49mm and width of 9.4mm, fits seamlessly into PCB layouts. With matte tin termination plating ensuring long-term durability, the EBC70DCSD is a dependable solution for critical electronic connections.