EBC70DCSH-S288

Heilind Number:SULEBC70DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:140
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DCSH-S288

Detailed Description

Introducing the EBC70DCSH-S288, a high-quality board-to-board PCB connector designed for seamless electrical connections in electronic devices. Constructed with durable PBT and phosphor bronze materials, this female connector features two rows of hairpin contacts with gold plating, ensuring reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers excellent performance in demanding applications. The clearance hole mount type and card extender termination method make installation easy and efficient. Operating in a wide temperature range from -65 to 125°C, this connector guarantees stability in extreme conditions. With 140 positions and a tail length of 3.68mm, it provides ample connectivity options. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet powerful. The matte tin termination plating enhances durability and longevity. Ideal for use in aerospace, defense, and industrial sectors, the EBC70DCSH-S288 is a top choice for high-reliability applications.