EBC70DCSH

Heilind Number:SULEBC70DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCSH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:140
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DCSH

Detailed Description

The EBC70DCSH is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, it ensures reliable power transmission. Featuring two rows with a total of 140 positions, this connector offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating for excellent conductivity. Its hairpin contact type and thru-hole termination method guarantee secure and stable connections. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. The connector's compact design, with a height of just 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Additionally, its clearance hole mount type and matte tin termination plating further enhance its durability and reliability. Perfect for use in industries such as aerospace, defense, and telecommunications, the EBC70DCSH is a top-of-the-line connector that meets the highest standards of performance and quality.