| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC70DCSI-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .145 in, 3.68 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 140 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 140 |
| SKU: | SULEBC70DCSI-S288 |
EBC70DCSI-S288
| Heilind Number: | SULEBC70DCSI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC70DCSI-S288 |
| ECAD Model: |
Specifications
Detailed Description
The EBC70DCSI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, it ensures reliable power and signal transmission. Featuring a female gender, two rows, and a threaded mount type, it offers secure connectivity in rugged environments. The termination method of card extender and contact material of phosphor bronze with gold plating guarantee excellent conductivity and durability. With an operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. This connector, with its hairpin contact type and straddle orientation, provides efficient and space-saving board-to-board connections. Tailored for professional and industrial use, the EBC70DCSI-S288 is a top choice for high-reliability applications.

