EBC70DCSI

Heilind Number:SULEBC70DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DCSI

Detailed Description

Introducing the EBC70DCSI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures excellent conductivity and longevity. With an amperage rating of 3A and a voltage capacity of 700VAC, it is perfect for demanding applications. The threaded mount type and through-hole termination method guarantee secure and stable connections. With two rows and 140 positions, it offers ample connectivity options. The Hairpin contact type and straight orientation further enhance its versatility. Operating efficiently in a wide temperature range from -65 to 125 °C, this connector is suitable for various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. Trust in the EBC70DCSI for high-reliability performance in your PCB connectivity needs.