EBC70DCSN-S288

Heilind Number:SULEBC70DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:140
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DCSN-S288

Detailed Description

Introducing the EBC70DCSN-S288, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze, this connector ensures secure connectivity with a current rating of 3A and a voltage rating of 700VAC. Its female gender and hairpin contact type make it ideal for applications requiring precision and stability. With two rows and 140 positions, it offers ample connectivity options. The termination method of card extender and termination plating of matte tin guarantee efficient signal transmission. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suited for use in harsh industrial settings. Its compact design, with a connector height of .61 inches and width of .37 inches, allows for space-saving installation. Trust the EBC70DCSN-S288 for seamless board-to-board connections in your PCB designs.