EBC70DCSS-S288

Heilind Number:SULEBC70DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:140
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DCSS-S288

Detailed Description

Introducing the EBC70DCSS-S288, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With a pitch of 2.54mm (.1 in) and boasting two rows of 140 positions, this female connector ensures secure and precise mating. Its side hole mount type and card extender termination method offer versatility in installation. The contacts, made of durable phosphor bronze with gold plating, guarantee reliable signal transmission, while the hairpin design enhances contact stability. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, this connector is suitable for a wide range of applications. Its compact dimensions of 9.4mm (.37 in) width and a low profile height of 15.49mm (.61 in) make it ideal for space-constrained designs. With matte tin termination plating and compliance with RoHS standards, the EBC70DCSS-S288 is not only high-performing but also environmentally friendly. Elevate your PCB connectivity with this exceptional connector.