EBC70DCSS

Heilind Number:SULEBC70DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCSS
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:140
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DCSS

Detailed Description

Introducing the EBC70DCSS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The gold-plated phosphor bronze contacts guarantee low contact resistance and high conductivity. With a pitch of 2.54mm, it offers precise and secure connections. Its straight orientation, side-hole mount type, and through-hole termination method make installation easy. The connector's 140 positions and hairpin contact type provide ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in extreme conditions. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space. Trust the EBC70DCSS for efficient and durable board-to-board connections in your PCB assemblies.