EBC70DCST-S288

Heilind Number:SULEBC70DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:140
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DCST-S288

Detailed Description

Introducing SKU EBC70DCST-S288, a high-performance Board To Board PCB Connector designed for demanding applications. This connector, featuring a female gender with two rows, is built for secure threaded mounting and utilizes the reliable termination method of Card Extender. Its contact material of Phosphor Bronze with Gold plating ensures excellent conductivity, while the Hairpin contact type and Straddle orientation guarantee optimal signal transmission. With 140 positions and a voltage rating of 700 VAC, this connector is suitable for both power and data applications. Operating within a wide temperature range of -65 to 125 °C, it offers reliability in harsh environments. The connector's compact design, with dimensions of .61 in height and 9.4 mm width, makes it ideal for space-constrained PCB layouts. With termination plating in Matte Tin, it meets industry standards for RoHS compliance. Whether in aerospace, telecommunications, or industrial electronics, the EBC70DCSTS288 connector delivers uncompromising performance. Elevate your connectivity solutions with this essential component.