EBC70DCST

Heilind Number:SULEBC70DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DCST

Detailed Description

Introducing the EBC70DCST, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power transmission in even the most demanding applications. Featuring female gender and two rows of contacts, it offers versatile mounting options with threaded holes for secure attachment. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability, while the hairpin design and straight orientation streamline installation. With 140 positions and a tail length of 4.06mm, it accommodates complex circuit configurations with ease. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and harsh environment use. Its compact dimensions of 9.4mm width and 15.49mm height make it suitable for space-constrained PCB layouts. Trust the EBC70DCST for superior performance and longevity in your electronic designs.