EBC70DCTD-S288

Heilind Number:SULEBC70DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCTD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCTD-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:140
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DCTD-S288

Detailed Description

Introducing the EBC70DCTD-S288, a high-performance board-to-board PCB connector designed for precision electronic applications. Featuring a specialized construction of PBT and phosphor bronze, this connector ensures optimal conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3 A, it guarantees reliable power transmission. The gold-plated hairpin contacts offer low contact resistance and enhanced signal integrity. Its straddle orientation and clearance hole mount type make installation easy and secure. With 140 positions and a pitch of 2.54mm, it provides ample connectivity options for complex circuitry. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, measuring only 15.49mm in height and 9.4mm in width, saves valuable board space. Certified for quality and performance, the EBC70DCTD-S288 is the ideal choice for demanding electronic systems.