EBC70DCTD

Heilind Number:SULEBC70DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCTD
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:140
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DCTD

Detailed Description

Introducing the EBC70DCTD board-to-board PCB connector, designed for high-performance applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity in demanding environments. With a 700 VAC voltage rating and a 3A amperage capacity, it is suitable for power and signal transmission. The hairpin contact type and thru-hole termination method offer secure and stable connections. With 140 positions in a 2-row configuration, it allows for versatile PCB layout designs. Operating in a wide temperature range from -65 to 125 °C, this connector is ideal for use in harsh industrial settings. The clearance hole mount type and matte tin termination plating further enhance its durability and performance. Compact in size with a height of .61 inches and a width of 9.4mm, it is space-efficient on the PCB. Trust the EBC70DCTD connector for your critical connectivity needs.