EBC70DCTH-S288

Heilind Number:SULEBC70DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCTH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCTH-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:140
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DCTH-S288

Detailed Description

EBC70DCTH-S288 features a compact and efficient design, perfect for high-density board-to-board connections. With a pitch of 2.54mm, this connector offers reliable performance in various applications. The female connector, with two rows and 140 positions, ensures secure connectivity. Made of PBT and phosphor bronze, it guarantees durability and stability, even in harsh environments. Gold-plated contacts provide excellent conductivity, while matte tin termination plating ensures longevity. Operating at a voltage of 700VAC and an amperage of 3A, it meets the requirements of diverse electronic systems. The hairpin contact type and card extender termination method facilitate easy installation. With an operating temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its straddle orientation and clearance hole mount type offer flexibility in assembly. Compact yet robust, this connector is a reliable choice for demanding PCB applications.