EBC70DCTH

Heilind Number:SULEBC70DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULEBC70DCTH

Detailed Description

Introducing the EBC70DCTH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 140 female contacts, this connector ensures reliable and efficient connectivity. The contacts, made of gold-plated phosphor bronze, offer excellent conductivity and durability. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. Its straight orientation and clearance hole mount type make installation easy. With a tail length of 4.32mm and a connector height of 15.49mm, it provides a secure and stable connection. The termination method of through-hole soldering with matte tin plating guarantees robustness even in harsh environments. Meeting stringent quality standards, this connector is ideal for industries requiring high reliability.