EBC70DCTI

Heilind Number:SULEBC70DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC70DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC70DCTI
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:140
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC70DCTI

Detailed Description

Featuring PBT and phosphor bronze construction with gold-plated contacts, the EBC70DCTI connector is a high-performance solution for board-to-board PCB connections. With an amperage rating of 3A and a voltage capacity of 700 VAC, this connector ensures reliable power transmission in various applications. Its threaded mounting and through-hole termination method guarantee secure and stable attachment. The hairpin contact type, along with the 2.54mm pitch, facilitates efficient signal transfer between two female connectors across two rows. With a straight orientation and 140 positions, it offers ample connectivity options. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for use in diverse environments. The matte tin termination plating enhances durability and conductivity, making it a dependable choice for demanding industrial and electronic projects.